
LTC6409CUDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6409CUDB#TRMPBFTR-ND - Tape & Reel (TR) LTC6409CUDB#TRMPBFCT-ND - Cut Tape (CT) LTC6409CUDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6409CUDB#TRMPBF |
Description | IC ADC DRIVER 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 10-QFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6409CUDB#TRMPBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 10-QFN (3x2) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 230,91500 Kč | 2 309,15 Kč |
| 25 | 215,38920 Kč | 5 384,73 Kč |
| 100 | 198,33660 Kč | 19 833,66 Kč |
| 250 | 197,90196 Kč | 49 475,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 185,30610 Kč | 92 653,05 Kč |
| 1 000 | 181,27426 Kč | 181 274,26 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |






