LTC6269HDD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 357,05000 Kč
Datasheet
J-FET Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6269HDD#TRPBF

DigiKey Part Number
LTC6269HDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6269HDD#TRPBF
Description
IC OPAMP JFET 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6269HDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
16.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
90 mA
Part Status
Active
Voltage - Supply Span (Min)
3.1 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
400V/µs
Package / Case
10-WFDFN Exposed Pad
Gain Bandwidth Product
500 MHz
Supplier Device Package
10-DFN (3x3)
-3db Bandwidth
350 MHz
Base Product Number
Current - Input Bias
0.003 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6269HDD#PBFAnalog Devices Inc.0LTC6269HDD#PBF-ND357,05000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500219,25804 Kč548 145,10 Kč
Manufacturers Standard Package
Unit Price without VAT:219,25804 Kč
Unit Price with VAT:265,30223 Kč