J-FET Amplifier 2 Circuit 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6269HDD-10#PBF

DigiKey Part Number
505-LTC6269HDD-10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6269HDD-10#PBF
Description
IC OPAMP JFET 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6269HDD-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
4 GHz
Current - Input Bias
0.003 pA
Voltage - Input Offset
200 µV
Current - Supply
16.5mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
3.1 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
10316,04100 Kč3 160,41 Kč
25295,87880 Kč7 396,97 Kč
121271,29760 Kč32 827,01 Kč
363259,58559 Kč94 229,57 Kč
605255,25516 Kč154 429,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč