


LTC6268IS6-10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6268IS6-10#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6268IS6-10#TRPBFCT-ND - Cut Tape (CT) 505-LTC6268IS6-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6268IS6-10#TRPBF |
Description | IC OPAMP JFET 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268IS6-10#TRPBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 16.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 4 GHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 0.003 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 180,54100 Kč | 1 805,41 Kč |
| 25 | 167,95040 Kč | 4 198,76 Kč |
| 100 | 154,11270 Kč | 15 411,27 Kč |
| 250 | 152,28168 Kč | 38 070,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,81667 Kč | 342 041,67 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |










