
LTC6268HS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6268HS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6268HS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6268HS8#TRPBF Models |
Category | Current - Input Bias 4 pA |
Mfr | Voltage - Input Offset 200 µV |
Packaging Tape & Reel (TR) | Current - Supply 16.5mA |
Part Status Active | Voltage - Supply Span (Min) 3.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 MHz | Supplier Device Package 8-SO |
-3db Bandwidth 350 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,21512 Kč | 380 537,80 Kč |
| Unit Price without VAT: | 152,21512 Kč |
|---|---|
| Unit Price with VAT: | 184,18030 Kč |



