
LTC6241HVIS8#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6241HVIS8#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6241HVIS8#TRPBFCT-ND - Cut Tape (CT) 161-LTC6241HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241HVIS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HVIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,72000 Kč | 146,72 Kč |
| 10 | 113,08100 Kč | 1 130,81 Kč |
| 25 | 104,66920 Kč | 2 616,73 Kč |
| 100 | 95,42600 Kč | 9 542,60 Kč |
| 250 | 95,33124 Kč | 23 832,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,86783 Kč | 209 669,57 Kč |
| Unit Price without VAT: | 146,72000 Kč |
|---|---|
| Unit Price with VAT: | 177,53120 Kč |

