
LTC6240HVIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240HVIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6240HVIS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6240HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240HVIS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,90000 Kč | 132,90 Kč |
| 10 | 87,77800 Kč | 877,78 Kč |
| 25 | 76,02120 Kč | 1 900,53 Kč |
| 100 | 62,72750 Kč | 6 272,75 Kč |
| 250 | 56,19852 Kč | 14 049,63 Kč |
| 500 | 52,18332 Kč | 26 091,66 Kč |
| 1 000 | 51,81463 Kč | 51 814,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,81462 Kč | 129 536,55 Kč |
| Unit Price without VAT: | 132,90000 Kč |
|---|---|
| Unit Price with VAT: | 160,80900 Kč |


