
LTC6102IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6102IDD#TRPBFTR-ND - Tape & Reel (TR) LTC6102IDD#TRPBFCT-ND - Cut Tape (CT) LTC6102IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6102IDD#TRPBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,09000 Kč | 154,09 Kč |
| 10 | 102,55600 Kč | 1 025,56 Kč |
| 25 | 89,15920 Kč | 2 228,98 Kč |
| 100 | 73,99500 Kč | 7 399,50 Kč |
| 250 | 66,55168 Kč | 16 637,92 Kč |
| 500 | 63,15000 Kč | 31 575,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,15000 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 154,09000 Kč |
|---|---|
| Unit Price with VAT: | 186,44890 Kč |


