
LTC6102HDD#PBF | |
|---|---|
DigiKey Part Number | LTC6102HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6102HDD#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6102HDD#PBF Models |
Category | Current - Supply 420µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 8-WFDFN Exposed Pad |
Current - Input Bias 60 pA | Supplier Device Package 8-DFN (3x3) |
Voltage - Input Offset 3 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 123,13200 Kč | 1 231,32 Kč |
| 25 | 114,06120 Kč | 2 851,53 Kč |
| 121 | 102,98215 Kč | 12 460,84 Kč |
| 363 | 97,70375 Kč | 35 466,46 Kč |
| 605 | 95,75157 Kč | 57 929,70 Kč |
| 1 089 | 93,82674 Kč | 102 177,32 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |



