Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6101VHVAHS5#TRMPBF

DigiKey Part Number
505-LTC6101VHVAHS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6101VHVAHS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6101VHVAHS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6101VHVAHS5#TRMPBF
Description
IC CURR SENSE 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6101VHVAHS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
200 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
85 µV
Current - Supply
350µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10135,79400 Kč1 357,94 Kč
25125,97120 Kč3 149,28 Kč
100115,97830 Kč11 597,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500106,91006 Kč53 455,03 Kč
1 000104,35397 Kč104 353,97 Kč
1 500103,07428 Kč154 611,42 Kč
Manufacturers Standard Package
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč