
LTC6101BHS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101BHS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101BHS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101BHS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101BHS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101BHS5#TRMPBF Models |
Category | Current - Supply 375µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 107,74100 Kč | 1 077,41 Kč |
| 25 | 99,63960 Kč | 2 490,99 Kč |
| 100 | 90,73030 Kč | 9 073,03 Kč |
| 250 | 87,70612 Kč | 21 926,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,92648 Kč | 41 963,24 Kč |
| 1 000 | 81,82039 Kč | 81 820,39 Kč |
| 1 500 | 80,76573 Kč | 121 148,60 Kč |
| 2 500 | 79,59746 Kč | 198 993,65 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |



