
LTC6101BCS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101BCS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101BCS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101BCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101BCS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101BCS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 250 | 63,28964 Kč | 15 822,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,36554 Kč | 29 682,77 Kč |
| 1 000 | 57,78965 Kč | 57 789,65 Kč |
| 1 500 | 57,00075 Kč | 85 501,12 Kč |
| 2 500 | 56,12631 Kč | 140 315,77 Kč |
| 3 500 | 55,61500 Kč | 194 652,50 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |


