


LTC6090HS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6090HS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6090HS8E#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090HS8E#PBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tube | Voltage - Supply Span (Min) 9.5 V |
Part Status Active | Voltage - Supply Span (Max) 140 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Slew Rate 21V/µs | Supplier Device Package 8-SOIC-EP |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 221,73900 Kč | 2 217,39 Kč |
| 25 | 206,74640 Kč | 5 168,66 Kč |
| 100 | 190,26500 Kč | 19 026,50 Kč |
| 300 | 181,07347 Kč | 54 322,04 Kč |
| 500 | 177,67542 Kč | 88 837,71 Kč |
| 1 000 | 173,78050 Kč | 173 780,50 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |






