Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6090CFE#TRPBF

DigiKey Part Number
505-LTC6090CFE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6090CFE#TRPBFCT-ND - Cut Tape (CT)
505-LTC6090CFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6090CFE#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6090CFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
330 µV
Current - Supply
2.8mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
140 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
10191,88000 Kč1 918,80 Kč
25178,68440 Kč4 467,11 Kč
100167,70260 Kč16 770,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500150,42270 Kč376 056,75 Kč
Manufacturers Standard Package
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč