Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6090CFE#PBF

DigiKey Part Number
LTC6090CFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6090CFE#PBF
Description
IC OPAMP GP 1 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6090CFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
330 µV
Current - Supply
2.8mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
140 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
10197,63300 Kč1 976,33 Kč
95169,55779 Kč16 107,99 Kč
190163,92363 Kč31 145,49 Kč
285161,10182 Kč45 914,02 Kč
570156,96300 Kč89 468,91 Kč
1 045153,94990 Kč160 877,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč