
LTC6088CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC6088CGN#TRPBFTR-ND - Tape & Reel (TR) LTC6088CGN#TRPBFCT-ND - Cut Tape (CT) LTC6088CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6088CGN#TRPBF |
Description | IC CMOS 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6088CGN#TRPBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7.2V/µs | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 16-SSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 79,33400 Kč | 793,34 Kč |
| 25 | 73,10280 Kč | 1 827,57 Kč |
| 100 | 66,26000 Kč | 6 626,00 Kč |
| 250 | 63,17964 Kč | 15 794,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,70325 Kč | 144 258,12 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |

