
LTC5599IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5599IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5599IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5599IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5599IUF#TRPBF |
Description | RF MODULATOR 30MHZ-1.3GHZ 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 30MHz ~ 1.3GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5599IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | 180MHz ~ 1.9GHz | |
RF Frequency | 30MHz ~ 1.3GHz | |
P1dB | 5dBm | |
Noise Floor | -156.6dBm/Hz | |
Output Power | - | |
Current - Supply | 28 mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,22000 Kč | 299,22 Kč |
| 10 | 235,99700 Kč | 2 359,97 Kč |
| 25 | 220,20200 Kč | 5 505,05 Kč |
| 100 | 204,64860 Kč | 20 464,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 181,17553 Kč | 452 938,83 Kč |
| Unit Price without VAT: | 299,22000 Kč |
|---|---|
| Unit Price with VAT: | 362,05620 Kč |



