
LTC5597IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5597IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5597IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5597IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5597IDC#TRMPBF |
Description | 70GHZ, 35DB LINEAR-IN-DB RMS PWR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 70GHz -41.7dBm ~ 5.2dBm ±2dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5597IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 70GHz | |
RF Type | Cellular, WLAN | |
Input Range | -41.7dBm ~ 5.2dBm | |
Accuracy | ±2dB | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 33.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) Flip Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 648,90000 Kč | 2 648,90 Kč |
| 10 | 2 232,31800 Kč | 22 323,18 Kč |
| 25 | 2 225,11600 Kč | 55 627,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 926,74330 Kč | 963 371,65 Kč |
| Unit Price without VAT: | 2 648,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 205,16900 Kč |


