
LTC5584IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC5584IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5584IUF#PBF |
Description | RF DEMOD IC 30MHZ-1.4GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 30MHz ~ 1.4GHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5584IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 30MHz ~ 1.4GHz | |
RF Frequency | 30MHz ~ 1.4GHz | |
P1dB | 12.6dB | |
Gain | 5.4dB | |
Noise Figure | 9.9dB | |
Voltage - Supply | 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,32000 Kč | 364,32 Kč |
| 10 | 289,41500 Kč | 2 894,15 Kč |
| 91 | 251,30681 Kč | 22 868,92 Kč |
| 182 | 243,46027 Kč | 44 309,77 Kč |
| 273 | 239,53103 Kč | 65 391,97 Kč |
| 546 | 233,76811 Kč | 127 637,39 Kč |
| Unit Price without VAT: | 364,32000 Kč |
|---|---|
| Unit Price with VAT: | 440,82720 Kč |




