
LTC5564HUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC5564HUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5564HUD#TRPBF |
Description | IC RF DETECT 600MHZ-15GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 600MHz ~ 15GHz -24dBm ~ 16dBm 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5564HUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 600MHz ~ 15GHz | |
RF Type | General Purpose | |
Input Range | -24dBm ~ 16dBm | |
Accuracy | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,06277 Kč | 345 156,92 Kč |
| Unit Price without VAT: | 138,06277 Kč |
|---|---|
| Unit Price with VAT: | 167,05595 Kč |


