
LTC5564HUD#PBF | |
|---|---|
DigiKey Part Number | LTC5564HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC5564HUD#PBF |
Description | IC RF DETECT 600MHZ-15GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 600MHz ~ 15GHz -24dBm ~ 16dBm 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5564HUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency | 600MHz ~ 15GHz | |
RF Type | General Purpose | |
Input Range | -24dBm ~ 16dBm | |
Accuracy | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,86400 Kč | 1 818,64 Kč |
| 25 | 169,25240 Kč | 4 231,31 Kč |
| 121 | 153,87198 Kč | 18 618,51 Kč |
| 363 | 146,54289 Kč | 53 195,07 Kč |
| 605 | 143,83387 Kč | 87 019,49 Kč |
| 1 089 | 141,16113 Kč | 153 724,47 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |


