LTC5541IUH#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5540IUH#PBF

DigiKey Part Number
LTC5540IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LTC5540IUH#PBF
Description
IC MIXER 600MHZ-1.3GHZ DWN 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC GSM, LTE, W-CDMA Down Converter 600MHz ~ 1.3GHz 20-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC5540IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
RF Type
GSM, LTE, W-CDMA
Frequency
600MHz ~ 1.3GHz
Number of Mixers
1
Gain
8dB
Noise Figure
10.4dB
Secondary Attributes
Down Converter
Current - Supply
193mA
Voltage - Supply
3.1V ~ 3.5V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1355,36000 Kč355,36 Kč
10309,47100 Kč3 094,71 Kč
73276,37699 Kč20 175,52 Kč
146266,10322 Kč38 851,07 Kč
292256,42658 Kč74 876,56 Kč
511249,02937 Kč127 254,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,36000 Kč
Unit Price with VAT:429,98560 Kč