


LTC5535ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5535ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC5535ES6#TRMPBFCT-ND - Cut Tape (CT) LTC5535ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5535ES6#TRMPBF |
Description | IC RF DETECT 600MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 600MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5535ES6#TRMPBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency 600MHz ~ 7GHz | Supplier Device Package TSOT-23-6 |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Base Product Number |
Input Range -32dBm ~ 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 99,38400 Kč | 993,84 Kč |
| 25 | 91,82840 Kč | 2 295,71 Kč |
| 100 | 83,53210 Kč | 8 353,21 Kč |
| 250 | 81,28072 Kč | 20 320,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,19158 Kč | 38 595,79 Kč |
| 1 000 | 75,22911 Kč | 75 229,11 Kč |
| 1 500 | 74,24641 Kč | 111 369,61 Kč |
| 2 500 | 73,15728 Kč | 182 893,20 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |


