
LTC5532EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5532EDC#TRMPBFTR-ND - Tape & Reel (TR) LTC5532EDC#TRMPBFCT-ND - Cut Tape (CT) LTC5532EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5532EDC#TRMPBF |
Description | IC RF DETECT 300MHZ-7GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5532EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, Wireless Modem, WLAN | |
Input Range | -32dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,14000 Kč | 1 081,40 Kč |
| 25 | 100,03440 Kč | 2 500,86 Kč |
| 100 | 91,11240 Kč | 9 111,24 Kč |
| 250 | 88,99120 Kč | 22 247,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,29438 Kč | 42 147,19 Kč |
| 1 000 | 82,18470 Kč | 82 184,70 Kč |
| 1 500 | 81,12773 Kč | 121 691,60 Kč |
| 2 500 | 79,95694 Kč | 199 892,35 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |




