


LTC5530ES6#TRPBF | |
|---|---|
DigiKey Part Number | LTC5530ES6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5530ES6#TRPBF |
Description | IC RF DETECT 300MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5530ES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 300MHz ~ 7GHz | |
RF Type | 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | |
Input Range | -32dBm ~ 10dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,14626 Kč | 152 865,65 Kč |
| Unit Price without VAT: | 61,14626 Kč |
|---|---|
| Unit Price with VAT: | 73,98697 Kč |


