
LTC5509ESC6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5509ESC6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5509ESC6#TRPBFCT-ND - Cut Tape (CT) 505-LTC5509ESC6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5509ESC6#TRPBF |
Description | IC RF DETECT 300MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 300MHz ~ 3GHz -30dBm ~ 6dBm 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5509ESC6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3GHz | |
RF Type | General Purpose | |
Input Range | -30dBm ~ 6dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 600 µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,09698 Kč | 157 742,45 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |



