
LTC491CS#TRPBF | |
|---|---|
DigiKey Part Number | LTC491CS#TRPBFTR-ND - Tape & Reel (TR) LTC491CS#TRPBFCT-ND - Cut Tape (CT) LTC491CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC491CS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC491CS#TRPBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 183,39700 Kč | 1 833,97 Kč |
| 25 | 170,63800 Kč | 4 265,95 Kč |
| 100 | 156,61360 Kč | 15 661,36 Kč |
| 250 | 154,85184 Kč | 38 712,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,08630 Kč | 347 715,75 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |

