
LTC486ISW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC486ISW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC486ISW#TRPBFCT-ND - Cut Tape (CT) 505-LTC486ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC486ISW#TRPBF |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC486ISW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,59000 Kč | 324,59 Kč |
| 10 | 256,87300 Kč | 2 568,73 Kč |
| 25 | 239,95320 Kč | 5 998,83 Kč |
| 100 | 228,66620 Kč | 22 866,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,75823 Kč | 202 758,23 Kč |
| Unit Price without VAT: | 324,59000 Kč |
|---|---|
| Unit Price with VAT: | 392,75390 Kč |

