16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC486CSW#TRPBF

DigiKey Part Number
505-LTC486CSW#TRPBFTR-ND - Tape & Reel (TR)
505-LTC486CSW#TRPBFCT-ND - Cut Tape (CT)
505-LTC486CSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC486CSW#TRPBF
Description
IC TRANSCEIVER 4/0 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC486CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1257,23000 Kč257,23 Kč
10202,03800 Kč2 020,38 Kč
25188,23760 Kč4 705,94 Kč
100177,13580 Kč17 713,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000157,90447 Kč157 904,47 Kč
Manufacturers Standard Package
Unit Price without VAT:257,23000 Kč
Unit Price with VAT:311,24830 Kč