Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Introducing Power by Linear

LTC4444EMS8E-5#TRPBF

DigiKey Part Number
505-LTC4444EMS8E-5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4444EMS8E-5#TRPBFCT-ND - Cut Tape (CT)
505-LTC4444EMS8E-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4444EMS8E-5#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4444EMS8E-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 13.5V
Logic Voltage - VIL, VIH
1.85V, 3.25V
Current - Peak Output (Source, Sink)
2.5A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
114 V
Rise / Fall Time (Typ)
8ns, 5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
1092,03400 Kč920,34 Kč
2584,99160 Kč2 124,79 Kč
10077,23900 Kč7 723,90 Kč
25076,46212 Kč19 115,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50067,55107 Kč168 877,67 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč