High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Introducing Power by Linear

LTC4440EMS8E#PBF

DigiKey Part Number
505-LTC4440EMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4440EMS8E#PBF
Description
IC GATE DRVR HIGH-SIDE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4440EMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 15V
Logic Voltage - VIL, VIH
1.3V, 1.6V
Current - Peak Output (Source, Sink)
2.4A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
80 V
Rise / Fall Time (Typ)
10ns, 7ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1138,38000 Kč138,38 Kč
10106,27100 Kč1 062,71 Kč
5093,42860 Kč4 671,43 Kč
10089,45570 Kč8 945,57 Kč
25085,26112 Kč21 315,28 Kč
50082,73170 Kč41 365,85 Kč
1 00080,65038 Kč80 650,38 Kč
2 50078,45315 Kč196 132,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,38000 Kč
Unit Price with VAT:167,43980 Kč