


LTC4440AIMS8E-5#PBF | |
|---|---|
DigiKey Part Number | LTC4440AIMS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4440AIMS8E-5#PBF |
Description | IC GATE DRVR HIGH-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440AIMS8E-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.2V, 1.6V | |
Current - Peak Output (Source, Sink) | 1.1A, 1.1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 80 V | |
Rise / Fall Time (Typ) | 10ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 Kč | 149,24 Kč |
| 10 | 99,23000 Kč | 992,30 Kč |
| 50 | 78,15860 Kč | 3 907,93 Kč |
| 100 | 71,43320 Kč | 7 143,32 Kč |
| 250 | 64,19072 Kč | 16 047,68 Kč |
| 500 | 60,51876 Kč | 30 259,38 Kč |
| Unit Price without VAT: | 149,24000 Kč |
|---|---|
| Unit Price with VAT: | 180,58040 Kč |


