OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP
12 TSSOP EP
Introducing Power by Linear

LTC4420IMSE#TRPBF

DigiKey Part Number
LTC4420IMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4420IMSE#TRPBF
Description
IC SOURCE SELECTOR SWITCH 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4420IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
1.6A
Current - Supply
3.6 µA
Voltage - Supply
1.8V ~ 18V
Applications
Battery Backup
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500131,17954 Kč327 948,85 Kč
Manufacturers Standard Package
Unit Price without VAT:131,17954 Kč
Unit Price with VAT:158,72724 Kč