



LTC4420IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC4420IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4420IMSE#PBF |
Description | IC SOURCE SELECTOR SWITCH 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4420IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 1.6A | |
Current - Supply | 3.6 µA | |
Voltage - Supply | 1.8V ~ 18V | |
Applications | Battery Backup | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,19200 Kč | 1 731,92 Kč |
| 37 | 156,79838 Kč | 5 801,54 Kč |
| 111 | 146,99360 Kč | 16 316,29 Kč |
| 259 | 141,24927 Kč | 36 583,56 Kč |
| 518 | 137,46678 Kč | 71 207,79 Kč |
| 1 036 | 134,35355 Kč | 139 190,28 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |


