



LTC4420IDD#PBF | |
|---|---|
DigiKey Part Number | LTC4420IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4420IDD#PBF |
Description | IC SOURCE SELECTOR SWITCH 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4420IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 1.6A | |
Current - Supply | 3.6 µA | |
Voltage - Supply | 1.8V ~ 18V | |
Applications | Battery Backup | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,19200 Kč | 1 731,92 Kč |
| 25 | 161,09680 Kč | 4 027,42 Kč |
| 121 | 146,34388 Kč | 17 707,61 Kč |
| 363 | 139,31507 Kč | 50 571,37 Kč |
| 605 | 136,71607 Kč | 82 713,22 Kč |
| 1 089 | 134,15216 Kč | 146 091,70 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |



