OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3)
Introducing Power by Linear

LTC4420CDD#TRPBF

DigiKey Part Number
LTC4420CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4420CDD#TRPBF
Description
IC SOURCE SELECTOR SWITCH 12DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4420CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
1.6A
Current - Supply
3.6 µA
Voltage - Supply
1.8V ~ 18V
Applications
Battery Backup
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,36250 Kč285 906,25 Kč
Manufacturers Standard Package
Unit Price without VAT:114,36250 Kč
Unit Price with VAT:138,37863 Kč