OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3)
Introducing Power by Linear
LTC4417 LTC4419 LTC4420 Prioritized PowerPath Controllers

LTC4420CDD#PBF

DigiKey Part Number
LTC4420CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4420CDD#PBF
Description
IC SOURCE SELECTOR SWITCH 12DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4420CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
1.6A
Current - Supply
3.6 µA
Voltage - Supply
1.8V ~ 18V
Applications
Battery Backup
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,94200 Kč1 519,42 Kč
25141,12320 Kč3 528,08 Kč
121127,92818 Kč15 479,31 Kč
363121,63972 Kč44 155,22 Kč
605119,31514 Kč72 185,66 Kč
1 089117,02114 Kč127 436,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč