



LTC4419CMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4419CMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4419CMSE#TRPBF |
Description | IC SOURCE SELECTOR SWITCH 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4419CMSE#TRPBF Models |
Category | Current - Output (Max) 1.6A |
Manufacturer Analog Devices Inc. | Current - Supply 3.6 µA |
Series | Voltage - Supply 1.8V ~ 18V |
Packaging Tape & Reel (TR) | Applications Battery Backup |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 12-MSOP-EP |
Internal Switch(s) Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,65004 Kč | 274 125,10 Kč |
| Unit Price without VAT: | 109,65004 Kč |
|---|---|
| Unit Price with VAT: | 132,67655 Kč |


