OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP
12 TSSOP EP
LTC4417 LTC4419 LTC4420 Prioritized PowerPath Controllers

LTC4419CMSE#PBF

DigiKey Part Number
505-LTC4419CMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4419CMSE#PBF
Description
IC SOURCE SELECTOR SWITCH 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4419CMSE#PBF Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1.6A
Manufacturer
Analog Devices Inc.
Current - Supply
3.6 µA
Series
Voltage - Supply
1.8V ~ 18V
Packaging
Tube
Applications
Battery Backup
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Source Selector Switch
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Ratio - Input:Output
2:1
Supplier Device Package
12-MSOP-EP
Internal Switch(s)
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
10146,11400 Kč1 461,14 Kč
37131,89135 Kč4 879,98 Kč
111123,37811 Kč13 694,97 Kč
259118,39158 Kč30 663,42 Kč
518115,10826 Kč59 626,08 Kč
1 036112,40571 Kč116 452,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč