



LTC4419CDD#PBF | |
|---|---|
DigiKey Part Number | LTC4419CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4419CDD#PBF |
Description | IC SOURCE SELECTOR SWITCH 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4419CDD#PBF Models |
Category | Current - Output (Max) 1.6A |
Manufacturer Analog Devices Inc. | Current - Supply 3.6 µA |
Series | Voltage - Supply 1.8V ~ 18V |
Packaging Tube | Applications Battery Backup |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 10-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 10-DFN (3x3) |
Internal Switch(s) Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 146,11400 Kč | 1 461,14 Kč |
| 25 | 135,61920 Kč | 3 390,48 Kč |
| 121 | 122,81479 Kč | 14 860,59 Kč |
| 363 | 116,71267 Kč | 42 366,70 Kč |
| 605 | 114,45567 Kč | 69 245,68 Kč |
| 1 089 | 112,23017 Kč | 122 218,66 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |


