



LTC4417HGN#PBF | |
|---|---|
DigiKey Part Number | LTC4417HGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4417HGN#PBF |
Description | IC OR CTRLR SRC SELECT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417HGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,57000 Kč | 264,57 Kč |
| 10 | 208,06900 Kč | 2 080,69 Kč |
| 55 | 184,35473 Kč | 10 139,51 Kč |
| 110 | 177,52282 Kč | 19 527,51 Kč |
| 275 | 170,31058 Kč | 46 835,41 Kč |
| 550 | 165,96400 Kč | 91 280,20 Kč |
| 1 045 | 162,62720 Kč | 169 945,42 Kč |
| Unit Price without VAT: | 264,57000 Kč |
|---|---|
| Unit Price with VAT: | 320,12970 Kč |

