OR Controller Source Selector Switch P-Channel 3:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 3:1 24-SSOP
Introducing Power by Linear

LTC4417CGN#TRPBF

DigiKey Part Number
LTC4417CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4417CGN#TRPBF
Description
IC OR CTRLR SRC SELECT 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 3:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4417CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
3:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
700 ns
Current - Output (Max)
-
Current - Supply
28 µA
Voltage - Supply
2.5V ~ 36V
Applications
Battery Backup, Handheld/Mobile Devices
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,08590 Kč305 214,75 Kč
Manufacturers Standard Package
Unit Price without VAT:122,08590 Kč
Unit Price with VAT:147,72394 Kč