


LTC4414IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4414IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4414IMS8#PBF |
Description | IC OR CTRLR SRC SELECT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4414IMS8#PBF Models |
Category | Delay Time - OFF 20 µs |
Manufacturer Analog Devices Inc. | Current - Supply 31 µA |
Series | Voltage - Supply 3V ~ 36V |
Packaging Tube | Applications Battery Backup, Industrial/Automotive, High Current Switch |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 8-MSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - ON 600 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,74000 Kč | 144,74 Kč |
| 10 | 111,38900 Kč | 1 113,89 Kč |
| 50 | 98,04180 Kč | 4 902,09 Kč |
| 100 | 93,90810 Kč | 9 390,81 Kč |
| 250 | 89,54516 Kč | 22 386,29 Kč |
| 500 | 86,91404 Kč | 43 457,02 Kč |
| 1 000 | 84,74924 Kč | 84 749,24 Kč |
| 2 500 | 82,46448 Kč | 206 161,20 Kč |
| Unit Price without VAT: | 144,74000 Kč |
|---|---|
| Unit Price with VAT: | 175,13540 Kč |



