
LTC4381ADKE-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4381ADKE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4381ADKE-2#PBF |
Description | LOW ICC, 1A SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 500mA 32-DFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4381ADKE-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4V ~ 72V | |
Current - Output | 500mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 Kč | 214,29 Kč |
| 10 | 167,34800 Kč | 1 673,48 Kč |
| 52 | 148,15558 Kč | 7 704,09 Kč |
| 104 | 142,38500 Kč | 14 808,04 Kč |
| 260 | 136,29388 Kč | 35 436,41 Kč |
| 520 | 132,62350 Kč | 68 964,22 Kč |
| 1 040 | 129,60182 Kč | 134 785,89 Kč |
| Unit Price without VAT: | 214,29000 Kč |
|---|---|
| Unit Price with VAT: | 259,29090 Kč |


