
LTC4376IDHD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4376IDHD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4376IDHD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4376IDHD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4376IDHD#TRPBF |
Description | 7A IDEAL DIODE WITH REVERSE INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4376IDHD#TRPBF Models |
Category | Current - Supply 150 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Portable Battery, Redundant Power Supplies, Computer Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Current Sharing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-DFN (5x4) |
Delay Time - OFF 300 ns | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 151,84900 Kč | 1 518,49 Kč |
| 25 | 141,00840 Kč | 3 525,21 Kč |
| 100 | 129,08090 Kč | 12 908,09 Kč |
| 250 | 126,67796 Kč | 31 669,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,17035 Kč | 285 425,88 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |



