
LTC4376CDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4376CDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4376CDHD#PBF |
Description | 7A IDEAL DIODE WITH REVERSE INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4376CDHD#PBF Models |
Category | Current - Supply 150 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 40V |
Packaging Tube | Applications Portable Battery, Redundant Power Supplies, Computer Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Current Sharing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-DFN (5x4) |
Delay Time - OFF 300 ns | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 10 | 133,51700 Kč | 1 335,17 Kč |
| 73 | 115,18808 Kč | 8 408,73 Kč |
| 146 | 110,84842 Kč | 16 183,87 Kč |
| 292 | 107,27654 Kč | 31 324,75 Kč |
| 511 | 104,85990 Kč | 53 583,41 Kč |
| 1 022 | 102,34827 Kč | 104 599,93 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |


