
LTC4372CDD#PBF | |
|---|---|
DigiKey Part Number | 161-LTC4372CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4372CDD#PBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4372CDD#PBF Models |
Category | Current - Output (Max) 10µA |
Manufacturer Analog Devices Inc. | Current - Supply 5 µA |
Packaging Tube | Voltage - Supply 2.5V ~ 80V |
Part Status Active | Applications Redundant Power Supplies |
Type N+1 ORing Controller | Operating Temperature 0°C ~ 70°C (TA) |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-WFDFN Exposed Pad |
Delay Time - ON 500 µs | Supplier Device Package 8-DFN (3x3) |
Delay Time - OFF 500 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 108,23200 Kč | 2 705,80 Kč |
| 121 | 97,63545 Kč | 11 813,89 Kč |
| 363 | 92,58556 Kč | 33 608,56 Kč |
| 605 | 90,71864 Kč | 54 884,78 Kč |
| 1 089 | 88,87707 Kč | 96 787,13 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |


