


LTC4371IDD#PBF | |
|---|---|
DigiKey Part Number | LTC4371IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4371IDD#PBF |
Description | IC DIODE-OR CTLR MON 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4371IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 300 µA | |
Voltage - Supply | 4.5V ~ 16V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,79200 Kč | 1 487,92 Kč |
| 25 | 138,16680 Kč | 3 454,17 Kč |
| 121 | 125,20364 Kč | 15 149,64 Kč |
| 363 | 119,02683 Kč | 43 206,74 Kč |
| 605 | 116,74263 Kč | 70 629,29 Kč |
| 1 089 | 114,49039 Kč | 124 680,03 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |


