OR Controller N+1 ORing Controller N-Channel 2:1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 2:1 10-DFN (3x3)
Introducing Power by Linear

LTC4371CDD#TRPBF

DigiKey Part Number
LTC4371CDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4371CDD#TRPBF
Description
IC DIODE-OR CTLR MON 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4371CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Current - Output (Max)
-
Current - Supply
300 µA
Voltage - Supply
4.5V ~ 16V
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,92686 Kč222 317,15 Kč
Manufacturers Standard Package
Unit Price without VAT:88,92686 Kč
Unit Price with VAT:107,60150 Kč