Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4368CMS-2#PBF

DigiKey Part Number
505-LTC4368CMS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4368CMS-2#PBF
Description
IC SURGE SUPPRESSION ADJ 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4368CMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
Adjustable
Technology
External Switch
Number of Circuits
1
Applications
-
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10109,56800 Kč1 095,68 Kč
5096,40180 Kč4 820,09 Kč
10092,32400 Kč9 232,40 Kč
25088,01604 Kč22 004,01 Kč
50085,41944 Kč42 709,72 Kč
1 00083,28227 Kč83 282,27 Kč
2 50081,02666 Kč202 566,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč